Part Details for 5962-8771701XA by Analog Devices Inc
Overview of 5962-8771701XA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8771701XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8771701XA-ND
|
DigiKey | IC MUX 16:1 380OHM 28CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$61.0700 | Buy Now |
|
Quest Components | 4 |
|
$34.2160 | Buy Now | |
|
Rochester Electronics | 16-Channel JFET Analog Multiplexer (OverVoltage Protected) - Dual marked (MUX-16AT) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$52.4100 / $61.6600 | Buy Now |
Part Details for 5962-8771701XA
5962-8771701XA CAD Models
5962-8771701XA Part Data Attributes
|
5962-8771701XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8771701XA
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 57 Ω | |
On-state Resistance-Max (Ron) | 380 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8771701XA
This table gives cross-reference parts and alternative options found for 5962-8771701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX-16AT | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | 5962-8771701XA vs MUX-16AT |
5962-8771702XA | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP17, CERDIP-17 | Rochester Electronics LLC | 5962-8771701XA vs 5962-8771702XA |
5962-8771701XX | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, | Precision Monolithics Inc | 5962-8771701XA vs 5962-8771701XX |
5962-8771701XB | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, CERAMIC, DIP-28 | Precision Monolithics Inc | 5962-8771701XA vs 5962-8771701XB |