Part Details for 5962-8771701XA by Precision Monolithics Inc
Overview of 5962-8771701XA by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8771701XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$68.2448 | Buy Now |
Part Details for 5962-8771701XA
5962-8771701XA CAD Models
5962-8771701XA Part Data Attributes
|
5962-8771701XA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8771701XA
Precision Monolithics Inc
Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 57 Ω | |
On-state Resistance-Max (Ron) | 380 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8771701XA
This table gives cross-reference parts and alternative options found for 5962-8771701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX-16AT | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | 5962-8771701XA vs MUX-16AT |
5962-8771702XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17, | Precision Monolithics Inc | 5962-8771701XA vs 5962-8771702XA |
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28 | Analog Devices Inc | 5962-8771701XA vs 5962-8771701XA |
5962-8771702XX | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17, | Precision Monolithics Inc | 5962-8771701XA vs 5962-8771702XX |