Part Details for 5962-8771601EA by Analog Devices Inc
Overview of 5962-8771601EA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8771601EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8771601EA-ND
|
DigiKey | IC MUX 8:1 300OHM 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.5625 / $85.1400 | Buy Now |
DISTI #
584-5962-8771601EA
|
Mouser Electronics | Multiplexer Switch ICs 8-CHANNEL JFET MUX/DEMUX RoHS: Not Compliant | 0 |
|
$61.5600 / $84.9500 | Order Now |
|
Analog Devices Inc | 8-CHANNEL JFET MUX/DEMUX Package Multiple: 1 | 226 |
|
$42.3000 / $85.1400 | Buy Now |
DISTI #
26648120
|
Verical | Analog Multiplexer Single 8:1 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$70.3571 | Buy Now |
DISTI #
5962-8771601EA
|
Richardson RFPD | MULTIPLEXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$64.4000 / $73.8800 | Buy Now |
Part Details for 5962-8771601EA
5962-8771601EA CAD Models
5962-8771601EA Part Data Attributes
|
5962-8771601EA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8771601EA
Analog Devices Inc
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-01-01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 45 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8771601EA
This table gives cross-reference parts and alternative options found for 5962-8771601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771602EA | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | 5962-8771601EA vs 5962-8771602EA |
MUX08AQ/883C | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08AQ/883C |
MUX08FQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08FQ |
MUX08EP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08EP |
5962-8771602EX | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs 5962-8771602EX |
MUX08AQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08AQ |
MUX08FP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | 5962-8771601EA vs MUX08FP |
MUX08EQ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | 5962-8771601EA vs MUX08EQ |
MUX08EP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | 5962-8771601EA vs MUX08EP |
MUX08BQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08BQ |