Part Details for 5962-87710012A by Texas Instruments
Overview of 5962-87710012A by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-87710012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-87710012A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20LCCC Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$21.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$8.4375 / $13.5000 | Buy Now |
|
Quest Components | 26 |
|
$12.1500 / $18.0000 | Buy Now | |
|
Quest Components | 1 |
|
$26.7174 | Buy Now | |
|
Rochester Electronics | LM158 Dual General-Purpose Operational Amplifier - Dual marked (LM158FKB) RoHS: Not Compliant Status: Active Min Qty: 1 | 196 |
|
$18.1400 / $21.3500 | Buy Now |
|
New Advantage Corporation | DUAL OP-AMP, 7000uV OFFSET-MAX,0.7MHzBANDWIDTH,CQCC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$17.1500 | Buy Now |
Part Details for 5962-87710012A
5962-87710012A CAD Models
5962-87710012A Part Data Attributes
|
5962-87710012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-87710012A
Texas Instruments
Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-87710012A
This table gives cross-reference parts and alternative options found for 5962-87710012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87710012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87710012A | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.7MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-87710012A vs 5962-87710012A |
LM158FKB | Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-87710012A vs LM158FKB |
LM158FKB | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.7MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-87710012A vs LM158FKB |