Part Details for 5962-8770602PA by Precision Monolithics Inc
Overview of 5962-8770602PA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8770602PA
5962-8770602PA CAD Models
5962-8770602PA Part Data Attributes
|
5962-8770602PA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8770602PA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8770602PA
This table gives cross-reference parts and alternative options found for 5962-8770602PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770602PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP17FP | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | 5962-8770602PA vs OP17FP |
OP17AZ/883C | OP-AMP, 900 uV OFFSET-MAX, 30 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8770602PA vs OP17AZ/883C |
OP17AZ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 30 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8770602PA vs OP17AZ/883C |
OP17GP | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | 5962-8770602PA vs OP17GP |
OP17AZ | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | 5962-8770602PA vs OP17AZ |
OP17GP | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8770602PA vs OP17GP |
OP17FP | IC OP-AMP, 1000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8770602PA vs OP17FP |
OP17AZ | IC OP-AMP, 900 uV OFFSET-MAX, 30 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8770602PA vs OP17AZ |
5962-8770601PB | Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | 5962-8770602PA vs 5962-8770601PB |
OP17BZ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | 5962-8770602PA vs OP17BZ |