Part Details for 5962-8770601GA by Precision Monolithics Inc
Overview of 5962-8770601GA by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8770601GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, MBCY8 | 40 |
|
$18.4031 / $19.1393 | Buy Now |
Part Details for 5962-8770601GA
5962-8770601GA CAD Models
5962-8770601GA Part Data Attributes
|
5962-8770601GA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8770601GA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, METAL CAN, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | METAL CAN, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8770601GA
This table gives cross-reference parts and alternative options found for 5962-8770601GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770601GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770602GX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8770601GA vs 5962-8770602GX |
OP17CJ/883C | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8770601GA vs OP17CJ/883C |
5962-8770601GX | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | 5962-8770601GA vs 5962-8770601GX |
5962-8770601GA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8770601GA vs 5962-8770601GA |
OP17BJ | IC OP-AMP, 2000 uV OFFSET-MAX, 28 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8770601GA vs OP17BJ |
OP17BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | 5962-8770601GA vs OP17BJ |
OP17GJ | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8770601GA vs OP17GJ |
OP17GJ | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | 5962-8770601GA vs OP17GJ |
OP17CJ/883C | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | 5962-8770601GA vs OP17CJ/883C |