Part Details for 5962-8770002EA by Analog Devices Inc
Overview of 5962-8770002EA by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-8770002EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8770002EA-ND
|
DigiKey | IC DAC 8BIT MULTIPLYING 16CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$89.8936 / $104.7600 | Buy Now |
DISTI #
584-5962-8770002EA
|
Mouser Electronics | Digital to Analog Converters - DAC LATCHED CMOS 8-BIT MDAC RoHS: Not Compliant | 0 |
|
$96.6500 / $104.7600 | Order Now |
DISTI #
V36:1790_06207370
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1703 | Americas - 11 |
|
$19.5200 / $80.1501 | Buy Now |
DISTI #
26417749
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 11 |
|
$78.0700 | Buy Now |
DISTI #
26641838
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$92.9444 / $96.9855 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1 |
|
$92.7686 | Buy Now | |
|
Quest Components | 3 |
|
$105.7563 / $111.3224 | Buy Now | |
|
Rochester Electronics | 8-Bit Multiplying Buffered DAC with 0.25 LSB - Dual marked (AD7524TQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 683 |
|
$82.9500 / $97.5900 | Buy Now |
DISTI #
5962-8770002EA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$87.5100 / $100.3800 | Buy Now |
Part Details for 5962-8770002EA
5962-8770002EA CAD Models
5962-8770002EA Part Data Attributes:
|
5962-8770002EA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8770002EA
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 1.9531% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8770002EA
This table gives cross-reference parts and alternative options found for 5962-8770002EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770002EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770003EA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-8770002EA vs 5962-8770003EA |
5962-8770003EX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-8770002EA vs 5962-8770003EX |
5962-8770003EX | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, 0.840 X 0.310 INCH, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-8770002EA vs 5962-8770003EX |
5962-8770002EC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-8770002EA vs 5962-8770002EC |
5962-8770001EX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | 5962-8770002EA vs 5962-8770001EX |
5962-8770002EB | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-8770002EA vs 5962-8770002EB |
5962-8770001EX | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8770002EA vs 5962-8770001EX |
5962-8770002EA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-8770002EA vs 5962-8770002EA |
5962-8770002EX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-8770002EA vs 5962-8770002EX |
5962-8770001EA | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, 0.840 X 0.310 INCH, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-8770002EA vs 5962-8770001EA |