Part Details for 5962-8768402MUA by Teledyne e2v
Overview of 5962-8768402MUA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8768402MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | MICROCONTROLLER, 8-BIT, WITH 4K BYTES EPROM MEMORY (3.5 TO 16 MHZ) Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8768402MUA
5962-8768402MUA CAD Models
5962-8768402MUA Part Data Attributes
|
5962-8768402MUA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8768402MUA
Teledyne e2v
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | LCC | |
Package Description | CERAMIC, LLCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | MIL-STD-883 | |
Speed | 16 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-8768402MUA
This table gives cross-reference parts and alternative options found for 5962-8768402MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8768402MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8768402MUA | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768402MUA vs 5962-8768402MUA |
5962-8768402MUA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | 5962-8768402MUA vs 5962-8768402MUA |
5962-8768402UA | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, | Rochester Electronics LLC | 5962-8768402MUA vs 5962-8768402UA |
5962-8768402MUX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768402MUA vs 5962-8768402MUX |
5962-8768402UX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, | Rochester Electronics LLC | 5962-8768402MUA vs 5962-8768402UX |
5962-8768402UX | IC MICROCONTROLLER, Microcontroller | NXP Semiconductors | 5962-8768402MUA vs 5962-8768402UX |
5962-8768402MUA | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller | NXP Semiconductors | 5962-8768402MUA vs 5962-8768402MUA |
5962-8768402UA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CQCC44, | Teledyne e2v | 5962-8768402MUA vs 5962-8768402UA |
5962-8768402UX | Microcontroller, CMOS, | Teledyne e2v | 5962-8768402MUA vs 5962-8768402UX |