5962-8767906KYA
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8

Overview of 5962-8767906KYA by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8767906KYA by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8767906KYA by Avago Technologies

5962-8767906KYA
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
HIGH RELIABILITY
Configuration
COMPLEX
Current Transfer Ratio-Min
9%
Data Rate-Nom
0.4 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.9 V
Isolation Voltage-Max
1500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.008 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.000006 s
Supply Voltage-Min
2 V
Surface Mount
NO
Want to compare parts?
  1. 5962-8767906KYA
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8
    VS

Alternate Parts for 5962-8767906KYA

This table gives cross-reference parts and alternative options found for 5962-8767906KYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767906KYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8767906KYA vs HCPL-553K#200
5962-8767906KYX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8767906KYA vs 5962-8767906KYX
5962-8767906KYC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Agilent Technologies Inc 5962-8767906KYA vs 5962-8767906KYC
HCPL-553K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited 5962-8767906KYA vs HCPL-553K
HCPL-553K#100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8767906KYA vs HCPL-553K#100
HCPL-553K#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8767906KYA vs HCPL-553K#100
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited 5962-8767906KYA vs HCPL-553K#200
5962-8767906KPA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8767906KYA vs 5962-8767906KPA
5962-8767906KPA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8767906KYA vs 5962-8767906KPA
5962-8767906KYX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8767906KYA vs 5962-8767906KYX
Part Number Description Manufacturer Compare
HCPL-553K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8767906KYA vs HCPL-553K#200
5962-8767906KPA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8767906KYA vs 5962-8767906KPA
HCPL-553K 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8767906KYA vs HCPL-553K
HCPL-553K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 Broadcom Limited 5962-8767906KYA vs HCPL-553K
HCPL-553K#300 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8767906KYA vs HCPL-553K#300
5962-8767906KXA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8767906KYA vs 5962-8767906KXA
5962-8767906KXX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 Broadcom Limited 5962-8767906KYA vs 5962-8767906KXX
HCPL-553K#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 Avago Technologies 5962-8767906KYA vs HCPL-553K#300
5962-8767906KXX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8767906KYA vs 5962-8767906KXX
5962-8767906KPA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8767906KYA vs 5962-8767906KPA

Related Parts for 5962-8767906KYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8767906KYA by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8767906KYA by Avago Technologies

Select Manufacturer
Which Manufacturer of 5962-8767906KYA would you like to use for your alert(s)?
  • Please alert me when 5962-8767906KYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8767906KYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8767906KYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8767906KYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8767906KYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8767906KYA by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: