Part Details for 5962-8767301IA by Harris Semiconductor
Overview of 5962-8767301IA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8767301IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8767301IA-ND
|
DigiKey | IC SW SPST-NOX2 10OHM TO100-10 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$30.0100 | Buy Now |
|
Quest Components | 59 |
|
$44.2146 / $55.2682 | Buy Now | |
|
Rochester Electronics | Dual SPST HIGH-SPEED DRIVER WITH JFET Switch - Dual marked (DG180AA/883) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$24.5300 / $28.8600 | Buy Now |
Part Details for 5962-8767301IA
5962-8767301IA CAD Models
5962-8767301IA Part Data Attributes
|
5962-8767301IA
Harris Semiconductor
Buy Now
|
Compare Parts:
5962-8767301IA
Harris Semiconductor
SPST, 2 Func, 1 Channel, JFET, MBCY10, METAL CAN, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | METAL CAN, 14 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-X10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 400 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8767301IA
This table gives cross-reference parts and alternative options found for 5962-8767301IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767301IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8767301IA | Vishay Siliconix | Check for Price | SPST, 2 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | 5962-8767301IA vs 5962-8767301IA |
DG180AA/883 | Intersil Corporation | Check for Price | SGL POLE SGL THROW SWITCH | 5962-8767301IA vs DG180AA/883 |
DG180BA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | 5962-8767301IA vs DG180BA |