Memory
5962-8765101JA
Description: OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24

Overview of 5962-8765101JA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-8765101JA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # QP7C282A-45DMB
Avnet Americas PROM, 1K X 8, WITH 3-STATE OUTPUTS, 45 N - Rail/Tube (Alt: QP7C282A-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v PROM, 1K X 8, WITH 3-STATE OUTPUTS, 45 NS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-8765101JA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8765101JA by Teledyne e2v

5962-8765101JA
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.715 mm
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8765101JA
    Teledyne e2v
    OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24
    VS

Alternate Parts for 5962-8765101JA

This table gives cross-reference parts and alternative options found for 5962-8765101JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765101JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C282A-45PC OTP ROM, 1KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-8765101JA vs CY7C282A-45PC
53S881AJ OTP ROM, 1KX8, 45ns, Bipolar, CDIP24, CERAMIC, DIP-24 AMD 5962-8765101JA vs 53S881AJ
5962-8765101JX OTP ROM, 1KX8, 45ns, CMOS, CDIP24, Cypress Semiconductor 5962-8765101JA vs 5962-8765101JX
53S881AN OTP ROM, 1KX8, 45ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 AMD 5962-8765101JA vs 53S881AN
DM87S181AN IC 1K X 8 OTPROM, 45 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM National Semiconductor Corporation 5962-8765101JA vs DM87S181AN
63S881N OTP ROM, 1KX8, 45ns, TTL, PDIP24, AMD 5962-8765101JA vs 63S881N
DM87S181AJ IC 1K X 8 OTPROM, 45 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation 5962-8765101JA vs DM87S181AJ
MB7132HM OTP ROM, 1KX8, 45ns, Bipolar, PDIP24, PLASTIC, DIP-24 FUJITSU Semiconductor Limited 5962-8765101JA vs MB7132HM
Part Number Description Manufacturer Compare
DM87SR181N IC 1K X 8 OTPROM, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Programmable ROM National Semiconductor Corporation 5962-8765101JA vs DM87SR181N
63RS881AJSXXXX OTP ROM, 1KX8, 25ns, CMOS, CDIP24, Monolithic Memories (RETIRED) 5962-8765101JA vs 63RS881AJSXXXX
AM27S35DCB OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 AMD 5962-8765101JA vs AM27S35DCB
6380-2JXXXX OTP ROM, 1KX8, 70ns, CMOS, CDIP24, Monolithic Memories (RETIRED) 5962-8765101JA vs 6380-2JXXXX
TBP28L86J OTP ROM Rochester Electronics LLC 5962-8765101JA vs TBP28L86J
53RS881JS883B OTP ROM, 1KX8, 35ns, CMOS, CDIP24, Monolithic Memories (RETIRED) 5962-8765101JA vs 53RS881JS883B
MB7132LWZ 1KX8 OTPROM, 80ns, CDIP24, CERDIP-24 FUJITSU Limited 5962-8765101JA vs MB7132LWZ
5381-1J883B OTP ROM, 1KX8, 125ns, CMOS, CDIP24, Monolithic Memories (RETIRED) 5962-8765101JA vs 5381-1J883B
DM87S184J IC 2K X 4 OTPROM, 55 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM National Semiconductor Corporation 5962-8765101JA vs DM87S184J
63S841AN OTP ROM, 2KX4, 35ns, CMOS, PDIP18, Monolithic Memories (RETIRED) 5962-8765101JA vs 63S841AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8765101JA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8765101JA by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8765101JA would you like to use for your alert(s)?
  • Please alert me when 5962-8765101JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8765101JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8765101JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8765101JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8765101JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8765101JA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: