Part Details for 5962-8765004KX by Teledyne e2v
Overview of 5962-8765004KX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8765004KX
5962-8765004KX CAD Models
5962-8765004KX Part Data Attributes
|
5962-8765004KX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8765004KX
Teledyne e2v
UVPROM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, DFP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDFP-F24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-8765004KX
This table gives cross-reference parts and alternative options found for 5962-8765004KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765004KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765004KC | 2KX8 UVPROM, 45ns, CDFP24, CERAMIC, DFP-24 | STMicroelectronics | 5962-8765004KX vs 5962-8765004KC |
5962-8752901KA | UVPROM, 2KX8, CMOS, CDFP24, WINDOWED, CERAMIC, FP-24 | Waferscale Integration Inc | 5962-8765004KX vs 5962-8752901KA |
CY7C291A-45TMB | Memory IC | Teledyne e2v | 5962-8765004KX vs CY7C291A-45TMB |
5962-8752901KX | UVPROM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 5962-8765004KX vs 5962-8752901KX |
5962-8765004KX | UVPROM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, DFP-24 | Waferscale Integration Inc | 5962-8765004KX vs 5962-8765004KX |
5962-8752901KX | UVPROM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8765004KX vs 5962-8752901KX |
5962-8752901KX | UVPROM, 2KX8, CMOS, CDFP24, WINDOWED, CERAMIC, FP-24 | Waferscale Integration Inc | 5962-8765004KX vs 5962-8752901KX |
5962-8752901KA | UVPROM, 2KX8, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8765004KX vs 5962-8752901KA |