Memory
5962-8764804YC
Description: UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of 5962-8764804YC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8764804YC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8764804YC by Atmel Corporation

5962-8764804YC
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
WQCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.95 mm
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.92 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4 mm
Want to compare parts?
  1. 5962-8764804YC
    Atmel Corporation
    UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8764804YC

This table gives cross-reference parts and alternative options found for 5962-8764804YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764804YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV512R-12LC UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8764804YC vs AT27LV512R-12LC
AM27C512-125LIB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27C512-125LIB
27C512A-12/K 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764804YC vs 27C512A-12/K
27C512A-12E/K 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764804YC vs 27C512A-12E/K
AM27C512-120LIB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27C512-120LIB
AM27C512L-120/BUA UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27C512L-120/BUA
AM27C512-120LEB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27C512-120LEB
FT27C512R-12LM UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd 5962-8764804YC vs FT27C512R-12LM
5962-8764804YA UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8764804YC vs 5962-8764804YA
AM27C512-125LC UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27C512-125LC
Part Number Description Manufacturer Compare
5962-9086902MYA EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8764804YC vs 5962-9086902MYA
27C512A-15/K 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764804YC vs 27C512A-15/K
AS27C512-15ECAM/Q UVPROM, 64KX8, 150ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 Micross Components 5962-8764804YC vs AS27C512-15ECAM/Q
27C512-90I/K 64K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764804YC vs 27C512-90I/K
AM27512-3LCB UVPROM, 64KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8764804YC vs AM27512-3LCB
5962-9232201MYX UVPROM, 64KX8, 85ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8764804YC vs 5962-9232201MYX
5962-9091301MYX UVPROM, 64KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8764804YC vs 5962-9091301MYX
5962-8764807QYA UVPROM, 64KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8764804YC vs 5962-8764807QYA
5962-8764802YA UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8764804YC vs 5962-8764802YA
5962-9086902MYA 64KX8 EEPROM 5V, 250ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation 5962-8764804YC vs 5962-9086902MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8764804YC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8764804YC by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962-8764804YC would you like to use for your alert(s)?
  • Please alert me when 5962-8764804YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8764804YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8764804YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8764804YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8764804YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8764804YC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: