Part Details for 5962-8764803XA by NXP Semiconductors
Overview of 5962-8764803XA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8764803XA
5962-8764803XA CAD Models
5962-8764803XA Part Data Attributes
|
5962-8764803XA
NXP Semiconductors
Buy Now
|
Compare Parts:
5962-8764803XA
NXP Semiconductors
IC 64K X 8 UVPROM, 250 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8764803XA
This table gives cross-reference parts and alternative options found for 5962-8764803XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764803XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764803XX | 64K X 8 UVPROM, 250 ns, CDIP28, CERAMIC, DIP-28 | Microchip Technology Inc | 5962-8764803XA vs 5962-8764803XX |
5962-8764814QXX | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8764803XA vs 5962-8764814QXX |
5962-8764803XA | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8764803XA vs 5962-8764803XA |
5962-8764803XX | 64KX8 UVPROM, 250ns, CDIP28, CERAMIC, DIP-28 | Philips Semiconductors | 5962-8764803XA vs 5962-8764803XX |
5962-8764803XA | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Signetics | 5962-8764803XA vs 5962-8764803XA |
5962-8764803XX | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | 5962-8764803XA vs 5962-8764803XX |
5962-8764803XX | IC 64K X 8 UVPROM, 250 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM | NXP Semiconductors | 5962-8764803XA vs 5962-8764803XX |
5962-8764803XX | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | 5962-8764803XA vs 5962-8764803XX |
5962-8764803XA | UVPROM, 64KX8, 250ns, CMOS, CDIP28, DIP-28 | Micross Components | 5962-8764803XA vs 5962-8764803XA |
5962-8764803XA | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | 5962-8764803XA vs 5962-8764803XA |