5962-8764801YX
Description: UVPROM, 64KX8, 150ns, CMOS, CQCC32,

Overview of 5962-8764801YX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-8764801YX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8764801YX by Micross Components

5962-8764801YX
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
150 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.00002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8764801YX
    Micross Components
    UVPROM, 64KX8, 150ns, CMOS, CQCC32,
    VS

Alternate Parts for 5962-8764801YX

This table gives cross-reference parts and alternative options found for 5962-8764801YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764801YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C512L-150LE UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764801YX vs AM27C512L-150LE
27C512A-15I/K 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 27C512A-15I/K
AM27C512-155LIB UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764801YX vs AM27C512-155LIB
5962-8764801YC 64K X 8 UVPROM, 150 ns, CQCC32, WINDOWED, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 5962-8764801YC
AM27C512L-150/BUA UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764801YX vs AM27C512L-150/BUA
5962-8764801YX 64K X 8 UVPROM, 150 ns, CQCC32, WINDOWED, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 5962-8764801YX
AS27C512-15ECAM/Q UVPROM, 64KX8, 150ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 Micross Components 5962-8764801YX vs AS27C512-15ECAM/Q
AM27C512L-150LEB UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764801YX vs AM27C512L-150LEB
27C512A-15/K 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 27C512A-15/K
FT27C512R-15LC UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd 5962-8764801YX vs FT27C512R-15LC
Part Number Description Manufacturer Compare
5962-8764805YA UVPROM, 64KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8764801YX vs 5962-8764805YA
AS27C512-12ECAM/Q UVPROM, 64KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 Micross Components 5962-8764801YX vs AS27C512-12ECAM/Q
27C512A-15/K 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 27C512A-15/K
WS27C512L-15CMB UVPROM, 64KX8, 150ns, CMOS, CQCC32, Waferscale Integration Inc 5962-8764801YX vs WS27C512L-15CMB
AM27512LE UVPROM, 64KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8764801YX vs AM27512LE
5962-8764801YX UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc 5962-8764801YX vs 5962-8764801YX
X28C513EMB-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32 Intersil Corporation 5962-8764801YX vs X28C513EMB-25
27C512-12E/K 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8764801YX vs 27C512-12E/K
5962-8764804YX UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8764801YX vs 5962-8764804YX
5962-9232201MYA UVPROM, 64KX8, 85ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8764801YX vs 5962-9232201MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8764801YX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8764801YX by Micross Components

  • Please alert me when 5962-8764801YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8764801YX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8764801YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8764801YX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8764801YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8764801YX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: