Part Details for 5962-8764801YX by QP Semiconductor
Overview of 5962-8764801YX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Part Details for 5962-8764801YX
5962-8764801YX CAD Models
5962-8764801YX Part Data Attributes
|
5962-8764801YX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8764801YX
QP Semiconductor
UVPROM, 64KX8, 150ns, CMOS, CQCC32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | WQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8764801YX
This table gives cross-reference parts and alternative options found for 5962-8764801YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764801YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512L-150LE | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764801YX vs AM27C512L-150LE |
27C512A-15I/K | 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8764801YX vs 27C512A-15I/K |
AM27C512-155LIB | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764801YX vs AM27C512-155LIB |
5962-8764801YC | 64K X 8 UVPROM, 150 ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8764801YX vs 5962-8764801YC |
AM27C512L-150/BUA | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764801YX vs AM27C512L-150/BUA |
5962-8764801YX | 64K X 8 UVPROM, 150 ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8764801YX vs 5962-8764801YX |
AS27C512-15ECAM/Q | UVPROM, 64KX8, 150ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 | Micross Components | 5962-8764801YX vs AS27C512-15ECAM/Q |
AM27C512L-150LEB | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8764801YX vs AM27C512L-150LEB |
27C512A-15/K | 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8764801YX vs 27C512A-15/K |
FT27C512R-15LC | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-8764801YX vs FT27C512R-15LC |