5962-8764401RX by:

FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Part Details for 5962-8764401RX by Texas Instruments

Overview of 5962-8764401RX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8764401RX

5962-8764401RX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8764401RX Part Data Attributes

5962-8764401RX Texas Instruments
Buy Now
Compare Parts:
5962-8764401RX Texas Instruments FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-GDIP-T20
Length 24.51 mm
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8764401RX

This table gives cross-reference parts and alternative options found for 5962-8764401RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764401RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9221701MRA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8764401RX vs 5962-9221701MRA
QS54FCT373DTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-8764401RX vs QS54FCT373DTDB
IDT54FCT373CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-8764401RX vs IDT54FCT373CTDB
5962-9221701MRA Fast CMOS Octal Transparent Latch, CDIP20/Tube Renesas Electronics Corporation 5962-8764401RX vs 5962-9221701MRA
5962-9221701MRA Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-8764401RX vs 5962-9221701MRA
5962-8764401RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 5962-8764401RX vs 5962-8764401RX
P54FCT373DM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation 5962-8764401RX vs P54FCT373DM
5962-8764402RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 QP Semiconductor 5962-8764401RX vs 5962-8764402RX
QS54FCT373TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-8764401RX vs QS54FCT373TP
5962-8764401RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-8764401RX vs 5962-8764401RA
Part Number Description Manufacturer Compare
QS54FCT373CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-8764401RX vs QS54FCT373CTP
5962-9221702MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8764401RX vs 5962-9221702MRX
5962-9221701MRA Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-8764401RX vs 5962-9221701MRA
CY54FCT373TDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8764401RX vs CY54FCT373TDM
QS54FCT373ATPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-8764401RX vs QS54FCT373ATPB
5962-9221703MRA Fast CMOS Octal Transparent Latch, CDIP20/Tube Renesas Electronics Corporation 5962-8764401RX vs 5962-9221703MRA
IDT54FCT373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-8764401RX vs IDT54FCT373ATD
CD54FCT373E Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State 5962-8764401RX vs CD54FCT373E
IDT54FCT373TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-8764401RX vs IDT54FCT373TDB
5962-8764402RA CDIP-20, Tube Integrated Device Technology Inc 5962-8764401RX vs 5962-8764402RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8764401RX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8764401RX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8764401RX would you like to use for your alert(s)?
  • Please alert me when 5962-8764401RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8764401RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8764401RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8764401RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8764401RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8764401RX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: