5962-8762801RX
Description: IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver

Overview of 5962-8762801RX by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8762801RX by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8762801RX by Linear Technology

5962-8762801RX
Linear Technology
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Package Description
DIP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T20
Length
24.51 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8762801RX
    Linear Technology
    IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver
    VS

Alternate Parts for 5962-8762801RX

This table gives cross-reference parts and alternative options found for 5962-8762801RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8762801RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8762801RA CDIP-20, Tube Integrated Device Technology Inc 5962-8762801RX vs 5962-8762801RA
5962-8762801RX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 5962-8762801RX vs 5962-8762801RX
5962-8762801RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation 5962-8762801RX vs 5962-8762801RA
CY54FCT374TDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8762801RX vs CY54FCT374TDMB
54FCT374TDBB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation 5962-8762801RX vs 54FCT374TDBB
5962-8762801RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 5962-8762801RX vs 5962-8762801RA
QS54FCT374TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc 5962-8762801RX vs QS54FCT374TDB
5962-9221802MRA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8762801RX vs 5962-9221802MRA
CD54FCT374E Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State 5962-8762801RX vs CD54FCT374E
CY54FCT374TDMB Octal D-type registers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 5962-8762801RX vs CY54FCT374TDMB
Part Number Description Manufacturer Compare
CY74FCT374ATQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor 5962-8762801RX vs CY74FCT374ATQC
CD74FCT374E FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC 5962-8762801RX vs CD74FCT374E
5962-8762802SX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 5962-8762801RX vs 5962-8762802SX
IDT74FCT374TPY FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 Rochester Electronics LLC 5962-8762801RX vs IDT74FCT374TPY
IDT74FCT374DTQ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC 5962-8762801RX vs IDT74FCT374DTQ
CY54FCT374TLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor 5962-8762801RX vs CY54FCT374TLMB
CY54FCT374TDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8762801RX vs CY54FCT374TDMB
5962-8762801RA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 5962-8762801RX vs 5962-8762801RA
5962-9221802MRA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8762801RX vs 5962-9221802MRA
PI74FCT374CTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 5962-8762801RX vs PI74FCT374CTQEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8762801RX by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8762801RX by Linear Technology

Select Manufacturer
Which Manufacturer of 5962-8762801RX would you like to use for your alert(s)?
  • Please alert me when 5962-8762801RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8762801RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8762801RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8762801RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8762801RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8762801RX by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: