Part Details for 5962-8761201VXC by STMicroelectronics
Overview of 5962-8761201VXC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 5962-8761201VXC
5962-8761201VXC CAD Models
5962-8761201VXC Part Data Attributes
|
5962-8761201VXC
STMicroelectronics
Buy Now
|
Compare Parts:
5962-8761201VXC
STMicroelectronics
AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8761201VXC
This table gives cross-reference parts and alternative options found for 5962-8761201VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8761201VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510R75101BD | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962-8761201VXC vs JM38510R75101BD |
5962F8761201XC | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8761201VXC vs 5962F8761201XC |
74AC02FC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8761201VXC vs 74AC02FC |
RHFAC02K01V | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | 5962-8761201VXC vs RHFAC02K01V |
5962F8761201XX | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8761201VXC vs 5962F8761201XX |
74AC02FCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-8761201VXC vs 74AC02FCXR |
RHFAC02K02V | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | 5962-8761201VXC vs RHFAC02K02V |
JM38510R75101SDA | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962-8761201VXC vs JM38510R75101SDA |
5962-8761201DX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | 5962-8761201VXC vs 5962-8761201DX |
5962F8761201VXC | AC SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8761201VXC vs 5962F8761201VXC |