Logic
5962-8760901DX
Description: Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14

Overview of 5962-8760901DX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8760901DX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8760901DX by Rochester Electronics LLC

5962-8760901DX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F14
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 5962-8760901DX
    Rochester Electronics LLC
    Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for 5962-8760901DX

This table gives cross-reference parts and alternative options found for 5962-8760901DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8760901DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8760901DA Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, Teledyne e2v 5962-8760901DX vs 5962-8760901DA
RM54AC04SDA AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments 5962-8760901DX vs RM54AC04SDA
M38510F75701SDX AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8760901DX vs M38510F75701SDX
74AC04FCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8760901DX vs 74AC04FCQR
54AC04FMQB IC AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation 5962-8760901DX vs 54AC04FMQB
M38510/75701BDX Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962-8760901DX vs M38510/75701BDX
5962F8760901VXC AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8760901DX vs 5962F8760901VXC
54AC04FM AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8760901DX vs 54AC04FM
M38510R75701BDX AC SERIES, 1-INPUT INVERT GATE, CDFP14 Texas Instruments 5962-8760901DX vs M38510R75701BDX
5962-8760901XA AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8760901DX vs 5962-8760901XA
Part Number Description Manufacturer Compare
74AC04LCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-8760901DX vs 74AC04LCQR
5962R9651401QXX NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962-8760901DX vs 5962R9651401QXX
5962R9651403QXA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC 5962-8760901DX vs 5962R9651403QXA
5962H9651601VXA Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962-8760901DX vs 5962H9651601VXA
CD74AC04EX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 Harris Semiconductor 5962-8760901DX vs CD74AC04EX
54AC02FM NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8760901DX vs 54AC02FM
5962H965142VXC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Cobham PLC 5962-8760901DX vs 5962H965142VXC
UT54ACS04-UCX Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 5962-8760901DX vs UT54ACS04-UCX
5962-8760901CA Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments 5962-8760901DX vs 5962-8760901CA
54AC04DM Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-8760901DX vs 54AC04DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8760901DX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8760901DX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 5962-8760901DX would you like to use for your alert(s)?
  • Please alert me when 5962-8760901DX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8760901DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8760901DX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8760901DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8760901DX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8760901DX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: