Part Details for 5962-8757801GA by Defense Logistics Agency
Overview of 5962-8757801GA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8757801GA
5962-8757801GA CAD Models
5962-8757801GA Part Data Attributes
|
5962-8757801GA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8757801GA
Defense Logistics Agency
Operational Amplifier, 1 Func, 25uV Offset-Max, METAL CAN, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 117 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8757801GA
This table gives cross-reference parts and alternative options found for 5962-8757801GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757801GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADOP-37AH | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8757801GA vs ADOP-37AH |
5962-8853701VGA | Aerospace Low Noise Precision High Speed Op Amp | Analog Devices Inc | 5962-8757801GA vs 5962-8853701VGA |
5962-8853701VGX | IC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8757801GA vs 5962-8853701VGX |
OP77EJ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Calogic Inc | 5962-8757801GA vs OP77EJ |
OP-37AT/883 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | 5962-8757801GA vs OP-37AT/883 |
8203601GX | IC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | 5962-8757801GA vs 8203601GX |
HA2-5137A-5 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 5962-8757801GA vs HA2-5137A-5 |
OP-77AT | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | 5962-8757801GA vs OP-77AT |