There are no models available for this part yet.
Overview of 5962-8757801GB by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8757801GB by Linear Technology
Part Data Attributes for 5962-8757801GB by Linear Technology
5962-8757801GB
Linear Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.035 µA
|
Common-mode Reject Ratio-Nom
|
117 dB
|
Input Offset Voltage-Max
|
25 µV
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
5962-8757801GBLinear TechnologyIC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational AmplifierVS
-
Alternate Parts for 5962-8757801GB
This table gives cross-reference parts and alternative options found for 5962-8757801GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757801GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37AT/883 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | 5962-8757801GB vs OP-37AT/883 |
5962R9468002VGX | IC OP-AMP, 25 uV OFFSET-MAX, 5 MHz BAND WIDTH, Operational Amplifier | Analog Devices Inc | 5962-8757801GB vs 5962R9468002VGX |
HA2-5137A-5 | OP-AMP, 25uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | 5962-8757801GB vs HA2-5137A-5 |
OP77EJ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Precision Monolithics Inc | 5962-8757801GB vs OP77EJ |
5962-8757801GC | IC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | 5962-8757801GB vs 5962-8757801GC |
AD707SH | IC OP-AMP, 25 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8757801GB vs AD707SH |
5962R9468002VGA | Aerospace Low Noise Precision Op Amp | Analog Devices Inc | 5962-8757801GB vs 5962R9468002VGA |
LM607ACH | OP-AMP, 25uV OFFSET-MAX, 1.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962-8757801GB vs LM607ACH |
OP77EJ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Calogic Inc | 5962-8757801GB vs OP77EJ |
8203601GX | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micro Power Systems | 5962-8757801GB vs 8203601GX |