Part Details for 5962-8757203IA by Teledyne e2v
Overview of 5962-8757203IA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8757203IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_16963282
|
Arrow Electronics | Comparator Dual 5.5V/±10V 10-Pin CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 0645 | Americas - 347 |
|
$287.9600 / $603.3400 | Buy Now |
|
Teledyne e2v | VOLT. COMPARATOR, DIFFERENTIAL, HIGH-SPEED Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8757203IA
5962-8757203IA CAD Models
5962-8757203IA Part Data Attributes
|
5962-8757203IA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8757203IA
Teledyne e2v
Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BCY | |
Package Description | METAL CAN, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8757203IA
This table gives cross-reference parts and alternative options found for 5962-8757203IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757203IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757203IA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Rochester Electronics LLC | 5962-8757203IA vs 5962-8757203IA |
LM161IA | Comparator | Teledyne e2v | 5962-8757203IA vs LM161IA |
5962-8757203IA | COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN | Texas Instruments | 5962-8757203IA vs 5962-8757203IA |
5962-8757203IX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Teledyne e2v | 5962-8757203IA vs 5962-8757203IX |