Part Details for 5962-8757101YA by Analog Devices Inc
Overview of 5962-8757101YA by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8757101YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8757101YA-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO52-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4100 | Buy Now |
DISTI #
584-5962-8757101YA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Not Compliant | 1 |
|
$61.2100 / $61.2200 | Buy Now |
DISTI #
V37:1799_06207327
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-52 Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2142 | Americas - 12 |
|
$17.7300 / $48.9380 | Buy Now |
DISTI #
26641833
|
Verical | Temp Sensor Analog 3-Pin TO-52 Tube Min Qty: 1 Package Multiple: 1 | Americas - 796 |
|
$48.9380 | Buy Now |
DISTI #
60590774
|
Verical | Temp Sensor Analog 3-Pin TO-52 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 12 |
|
$17.7300 | Buy Now |
|
Quest Components | ANALOG RESISTANCE SENSOR, 298.2UA, ROUND, 3 PIN, THROUGH HOLE MOUNT | 6 |
|
$49.3838 | Buy Now |
|
Quest Components | ANALOG RESISTANCE SENSOR, 298.2UA, ROUND, 3 PIN, THROUGH HOLE MOUNT | 1 |
|
$64.4096 | Buy Now |
|
Quest Components | ANALOG RESISTANCE SENSOR, 298.2UA, ROUND, 3 PIN, THROUGH HOLE MOUNT | 24 |
|
$64.5788 / $75.9750 | Buy Now |
|
Rochester Electronics | AD590 - Two-Terminal Temperature Transducer - Dual marked (AD590JK/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 6474 |
|
$50.6500 / $59.5900 | Buy Now |
|
Ameya Holding Limited | SENSOR ANALOG -55C-150C TO52-3 | 171 |
|
RFQ |
Part Details for 5962-8757101YA
5962-8757101YA CAD Models
5962-8757101YA Part Data Attributes:
|
5962-8757101YA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8757101YA
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-52, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Screening Level | 38535Q/M;38534H;883B | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Termination Type | SOLDER |
Alternate Parts for 5962-8757101YA
This table gives cross-reference parts and alternative options found for 5962-8757101YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757101YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590LH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590LH/883B |
5962-8757102YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs 5962-8757102YA |
AD590MH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590MH/883B |
5962-8757102YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757101YA vs 5962-8757102YC |
AD590KH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590KH |
AD590MH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590MH |
AD590LH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590LH |
5962-8757103YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs 5962-8757103YA |
AD590JH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590JH/883B |
AD590JH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757101YA vs AD590JH |