Part Details for 5962-8754901CA by Teledyne e2v
Overview of 5962-8754901CA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8754901CA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8754901CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | NAND GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8754901CA
5962-8754901CA CAD Models
5962-8754901CA Part Data Attributes
|
5962-8754901CA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8754901CA
Teledyne e2v
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11.9 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8754901CA
This table gives cross-reference parts and alternative options found for 5962-8754901CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8754901CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC00DMQB | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 5962-8754901CA vs 54AC00DMQB |
5962-8754901CX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Motorola Semiconductor Products | 5962-8754901CA vs 5962-8754901CX |
CD74AC00EX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | 5962-8754901CA vs CD74AC00EX |
HD74AC00P-E | AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | 5962-8754901CA vs HD74AC00P-E |
CD74AC00EE4 | Quad 2-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | 5962-8754901CA vs CD74AC00EE4 |
SN74AC00N | 4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85 | Texas Instruments | 5962-8754901CA vs SN74AC00N |
CD74AC00EX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 5962-8754901CA vs CD74AC00EX |
5962-8754901CA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962-8754901CA vs 5962-8754901CA |
HD74AC00PV | AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | 5962-8754901CA vs HD74AC00PV |
5962-8754901CA | IC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 5962-8754901CA vs 5962-8754901CA |