Part Details for 5962-8753502YC by Cobham Power Products
Overview of 5962-8753502YC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8753502YC
5962-8753502YC CAD Models
5962-8753502YC Part Data Attributes
|
5962-8753502YC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-8753502YC
Cobham Power Products
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DFP-82
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 82 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-XDFP-F82 | |
JESD-609 Code | e4 | |
Length | 55.62 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 82 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 40.64 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962-8753502YC
This table gives cross-reference parts and alternative options found for 5962-8753502YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8753502YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753502YX | Mil-Std-1553 Controller, 2 Channel(s), CMOS | Cobham Semiconductor Solutions | 5962-8753502YC vs 5962-8753502YX |
5962-8753502YA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DFP-82 | Cobham Power Products | 5962-8753502YC vs 5962-8753502YA |
CT-2512-201-1 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, MDFP82, 2.195 X 1.600 INCH, 0.190 INCH HEIGHT, FP-82 | Cobham Power Products | 5962-8753502YC vs CT-2512-201-1 |
5962-8753502YA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS | Cobham Semiconductor Solutions | 5962-8753502YC vs 5962-8753502YA |
CT-2512-201-1 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, MDFP82, 2.195 X 1.600 INCH, 0.190 INCH HEIGHT, FP-82 | Cobham PLC | 5962-8753502YC vs CT-2512-201-1 |
CT-2512-201-2 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, MDFP82, 2.195 X 1.600 INCH, 0.190 INCH HEIGHT, FP-82 | Cobham PLC | 5962-8753502YC vs CT-2512-201-2 |
5962-8753503ZX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DFP-82 | Cobham PLC | 5962-8753502YC vs 5962-8753503ZX |
5962-8753503ZC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DFP-82 | Cobham PLC | 5962-8753502YC vs 5962-8753503ZC |
5962-8753503ZX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DFP-82 | Cobham Power Products | 5962-8753502YC vs 5962-8753503ZX |
CT2512FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP82 | Dynex Semiconductor | 5962-8753502YC vs CT2512FP |