Part Details for 5962-8751501JA by Teledyne e2v
Overview of 5962-8751501JA by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8751501JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS57C49C-45DMB
|
Avnet Americas | PROM, UV ERASABLE, 8K X 8, 45 NS ACCESS - Rail/Tube (Alt: WS57C49C-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
QP7C264-45WMB
|
Avnet Americas | PROM, UV ERASABLE, 8K X 8, 45 NS ACCESS - Rail/Tube (Alt: QP7C264-45WMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROM, UV ERASABLE, 8K X 8, 45 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8751501JA
5962-8751501JA CAD Models
5962-8751501JA Part Data Attributes
|
5962-8751501JA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8751501JA
Teledyne e2v
UVPROM, 8KX8, 45ns, CMOS, CDIP24,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8751501JA
This table gives cross-reference parts and alternative options found for 5962-8751501JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751501JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751504LA | 8KX8 UVPROM, 90ns, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | 5962-8751501JA vs 5962-8751504LA |
5962-8751501LA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-8751501JA vs 5962-8751501LA |
5962-8751503LA | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-8751501JA vs 5962-8751503LA |
PY26325WM | UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8751501JA vs PY26325WM |
AM27C49-45DCB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | 5962-8751501JA vs AM27C49-45DCB |
5962-8751508LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8751501JA vs 5962-8751508LX |
MCM68764C-35 | 8K X 8 UVPROM, 350 ns, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | Motorola Mobility LLC | 5962-8751501JA vs MCM68764C-35 |
PY26335WM | UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8751501JA vs PY26335WM |
AM27C49-35DC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | 5962-8751501JA vs AM27C49-35DC |
5962-8751512LA | UVPROM, 8KX8, 25ns, CMOS, 0.300 INCH, WINDOWED, CERDIP-24 | Defense Logistics Agency | 5962-8751501JA vs 5962-8751512LA |