There are no models available for this part yet.
Overview of 5962-87515013C by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-87515013C by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | PROM, UV ERASABLE, 8K X 8, 45 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-87515013C by Teledyne e2v
Part Data Attributes for 5962-87515013C by Teledyne e2v
5962-87515013C
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CQCC-N28
|
JESD-609 Code
|
e4
|
Memory Density
|
65536 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-87515013CTeledyne e2vUVPROM, 8KX8, 45ns, CMOS, CQCC28,VS
-
Alternate Parts for 5962-87515013C
This table gives cross-reference parts and alternative options found for 5962-87515013C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87515013C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87515013X | UVPROM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515013C vs 5962-87515013X |
Related Parts for 5962-87515013C
-
5962-0051203QHAOperational Amplifiers
-
5962-8700224UASRAMs
-
5CSEBA5U19C7NField Programmable Gate Arrays
-
5962-86053013AProgrammable Logic Devices
-
SP232EEPLine Driver or Receivers
-
5962-9682201QDAGates
-
67916-079Headers and Edge Type Connectors
-
5962-9469101Q3ABus Driver/Transceivers
-
5962-0924001VXCAnalog to Digital Converters