Part Details for 5962-8751406XA by Atmel Corporation
Overview of 5962-8751406XA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751406XA
5962-8751406XA CAD Models
5962-8751406XA Part Data Attributes
|
5962-8751406XA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8751406XA
Atmel Corporation
EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8751406XA
This table gives cross-reference parts and alternative options found for 5962-8751406XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751406XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/26007BXA | LSI Corporation | Check for Price | EEPROM, 8KX8, 350ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | 5962-8751406XA vs M38510/26007BXA |
5962-8751418XC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-8751406XA vs 5962-8751418XC |
5962-8751402YA | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, | 5962-8751406XA vs 5962-8751402YA |
5962-8751407YX | Atmel Corporation | Check for Price | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32 | 5962-8751406XA vs 5962-8751407YX |
XLE2864A-350C | Exel Microelectronics Inc | Check for Price | EEPROM, 8KX8, 350ns, Parallel, NMOS, CDIP28, | 5962-8751406XA vs XLE2864A-350C |
5962-8751407YX | Teledyne e2v | Check for Price | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, | 5962-8751406XA vs 5962-8751407YX |
LE52B33H-300 | LSI Corporation | Check for Price | EEPROM, 8KX8, 300ns, Parallel, MOS, CQCC32 | 5962-8751406XA vs LE52B33H-300 |
5962-8751402XA | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, | 5962-8751406XA vs 5962-8751402XA |
5962-8751414XX | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-8751406XA vs 5962-8751414XX |