Part Details for 5962-8751405XA by LSI Corporation
Overview of 5962-8751405XA by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751405XA
5962-8751405XA CAD Models
5962-8751405XA Part Data Attributes
|
5962-8751405XA
LSI Corporation
Buy Now
|
Compare Parts:
5962-8751405XA
LSI Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.9 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8751405XA
This table gives cross-reference parts and alternative options found for 5962-8751405XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751405XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM9864-25DC | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | 5962-8751405XA vs AM9864-25DC |
AT28C64-25PL | Atmel Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | 5962-8751405XA vs AT28C64-25PL |
CAT28C64API-25 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 5962-8751405XA vs CAT28C64API-25 |
DE2864-250 | LSI Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 | 5962-8751405XA vs DE2864-250 |
DQ2864H-250 | LSI Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 | 5962-8751405XA vs DQ2864H-250 |
XLS28C64BC-250 | Exel Microelectronics Inc | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, | 5962-8751405XA vs XLS28C64BC-250 |
5962-8751420XX | Atmel Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | 5962-8751405XA vs 5962-8751420XX |
AT28C64B-25DI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-8751405XA vs AT28C64B-25DI |
AT28PC64E-25DC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-8751405XA vs AT28PC64E-25DC |
AM2864AE-250DE | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | 5962-8751405XA vs AM2864AE-250DE |