Memory
5962-8751309VX
Description: Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18

Overview of 5962-8751309VX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8751309VX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8751309VX by Pyramid Semiconductor Corporation

5962-8751309VX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T18
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8751309VX
    Pyramid Semiconductor Corporation
    Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18
    VS

Alternate Parts for 5962-8751309VX

This table gives cross-reference parts and alternative options found for 5962-8751309VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751309VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM21L49-45PCB Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD 5962-8751309VX vs AM21L49-45PCB
5962-8751308VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 Cypress Semiconductor 5962-8751309VX vs 5962-8751308VA
AM2148-45PCB Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD 5962-8751309VX vs AM2148-45PCB
5962-8751310VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs 5962-8751310VA
5962-8751305VX 1KX4 STANDARD SRAM, 35ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 STMicroelectronics 5962-8751309VX vs 5962-8751305VX
CY2148-45DMB Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 Cypress Semiconductor 5962-8751309VX vs CY2148-45DMB
5962-8751306VC 1KX4 STANDARD SRAM, 45ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 STMicroelectronics 5962-8751309VX vs 5962-8751306VC
P4C148-35CC Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C148-35CC
5962-01-284-0283 Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, Cypress Semiconductor 5962-8751309VX vs 5962-01-284-0283
CY7C148-35DMB SRAM Teledyne e2v 5962-8751309VX vs CY7C148-35DMB
Part Number Description Manufacturer Compare
P4C148-20PI Standard SRAM, 1KX4, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C148-20PI
P4C149-25PMB Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C149-25PMB
P4C147-10PC Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C147-10PC
5962-8751305VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs 5962-8751305VA
SMJ61CD16-45JDM Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 Rochester Electronics LLC 5962-8751309VX vs SMJ61CD16-45JDM
5962-8751308VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs 5962-8751308VA
P4C149-45DMB Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C149-45DMB
FT7C148-45DMB Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Force Technologies Ltd 5962-8751309VX vs FT7C148-45DMB
P4C147-35CMB Standard SRAM, 4KX1, 35ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation 5962-8751309VX vs P4C147-35CMB
5962-8858702XX Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 Cypress Semiconductor 5962-8751309VX vs 5962-8858702XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8751309VX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8751309VX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8751309VX would you like to use for your alert(s)?
  • Please alert me when 5962-8751309VX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8751309VX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8751309VX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8751309VX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8751309VX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8751309VX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: