Part Details for 5962-8751101FX by Motorola Mobility LLC
Overview of 5962-8751101FX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751101FX
5962-8751101FX CAD Models
5962-8751101FX Part Data Attributes
|
5962-8751101FX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8751101FX
Motorola Mobility LLC
10H SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 10H | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.65 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.415 mm | |
fmax-Min | 250 MHz |
Alternate Parts for 5962-8751101FX
This table gives cross-reference parts and alternative options found for 5962-8751101FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751101FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751101FA | IC,SHIFT REGISTER,ECL,FP,16PIN,CERAMIC | Freescale Semiconductor | 5962-8751101FX vs 5962-8751101FA |
MC10H141FN | 10H SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 5962-8751101FX vs MC10H141FN |
MC10H141N | Parallel In Parallel Out, 4-Bit, ECL, PDIP16, | Monolithic Memories (RETIRED) | 5962-8751101FX vs MC10H141N |
MC10H141PG | 4-Bit Universal Shift Register, PDIP-16, 25-TUBE | onsemi | 5962-8751101FX vs MC10H141PG |
MC10H141J | Parallel In Parallel Out, 4-Bit, ECL, CDIP16, | Monolithic Memories (RETIRED) | 5962-8751101FX vs MC10H141J |
MC10H141NL | Shift Register, | Monolithic Memories (RETIRED) | 5962-8751101FX vs MC10H141NL |
MC10H141FNR2 | 10H SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 5962-8751101FX vs MC10H141FNR2 |
MC10H141FNR2G | 4-Bit Universal Shift Register, 20 LEAD PLLC, 500-REEL | onsemi | 5962-8751101FX vs MC10H141FNR2G |