Part Details for 5962-8750401EX by Motorola Mobility LLC
Overview of 5962-8750401EX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8750401EX
5962-8750401EX CAD Models
5962-8750401EX Part Data Attributes
|
5962-8750401EX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8750401EX
Motorola Mobility LLC
10H SERIES, QUAD 2-INPUT AND GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 2.02 V | |
Supply Voltage-Min (Vsup) | 1.98 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8750401EX
This table gives cross-reference parts and alternative options found for 5962-8750401EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8750401EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750401EA | 10H SERIES, QUAD 2-INPUT AND GATE, CDIP16, CERDIP-16 | Freescale Semiconductor | 5962-8750401EX vs 5962-8750401EA |
10H504/BEAJC | 10H SERIES, QUAD 2-INPUT AND GATE, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8750401EX vs 10H504/BEAJC |
5962-8750401EX | AND Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-8750401EX vs 5962-8750401EX |
5962-8750401EA | AND Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16 | Micross Components | 5962-8750401EX vs 5962-8750401EA |