Part Details for 5962-8700223UA by Renesas Electronics Corporation
Overview of 5962-8700223UA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8700223UA
5962-8700223UA CAD Models
5962-8700223UA Part Data Attributes:
|
5962-8700223UA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8700223UA
Renesas Electronics Corporation
Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LCC-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for 5962-8700223UA
This table gives cross-reference parts and alternative options found for 5962-8700223UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700223UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71421LA25L52 | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | 5962-8700223UA vs IDT71421LA25L52 |
IDT7142SA25LB | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8700223UA vs IDT7142SA25LB |
IDT7132SA25L52 | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | 5962-8700223UA vs IDT7132SA25L52 |
7132SA25L48B | 2K x 8 Dual-Port RAM, LCC34/Tube | Renesas Electronics Corporation | 5962-8700223UA vs 7132SA25L48B |
7142SA25L48B | Dual-Port SRAM, 2KX8, 25ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 | Integrated Device Technology Inc | 5962-8700223UA vs 7142SA25L48B |
5962-8700219UA | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC48 | Renesas Electronics Corporation | 5962-8700223UA vs 5962-8700219UA |
IDT71421LA25L | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | 5962-8700223UA vs IDT71421LA25L |
7142LA25JGI | Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52 | Renesas Electronics Corporation | 5962-8700223UA vs 7142LA25JGI |
IDT7132SA25J8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 5962-8700223UA vs IDT7132SA25J8 |
IDT7132SA25L | Multi-Port SRAM, 2KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 5962-8700223UA vs IDT7132SA25L |