There are no models available for this part yet.
Overview of 5962-8700209UX by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8700209UX by Integrated Device Technology Inc
Part Data Attributes for 5962-8700209UX by Integrated Device Technology Inc
5962-8700209UX
Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCN,
|
Pin Count
|
52
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
S-CQCC-N52
|
JESD-609 Code
|
e0
|
Length
|
14.3002 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
4.58 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.016 mm
|
Terminal Position
|
QUAD
|
Width
|
14.3002 mm
|
Want to compare parts?
-
5962-8700209UXIntegrated Device Technology IncDual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, LCC-52VS
-
Alternate Parts for 5962-8700209UX
This table gives cross-reference parts and alternative options found for 5962-8700209UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700209UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4K-67142V-45/883 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | 5962-8700209UX vs MM4K-67142V-45/883 |
IM4K-67142V-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 | Matra MHS | 5962-8700209UX vs IM4K-67142V-45 |
CM4K-67142V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | 5962-8700209UX vs CM4K-67142V-45 |
MM4K-67142L-45/883 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8700209UX vs MM4K-67142L-45/883 |
CM4K-67142L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 | Matra MHS | 5962-8700209UX vs CM4K-67142L-45 |
5962-9062005MZA | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48 | Cypress Semiconductor | 5962-8700209UX vs 5962-9062005MZA |
IM4K-67142L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 | Matra MHS | 5962-8700209UX vs IM4K-67142L-45 |
MM4K-67142L-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8700209UX vs MM4K-67142L-45 |
5962-8700213UX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | 5962-8700209UX vs 5962-8700213UX |
IM4K-67142V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | 5962-8700209UX vs IM4K-67142V-45 |