Memory
5962-8687520YA
Cypress Semiconductor
Description: Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, CERAMIC, LCC-48

Overview of 5962-8687520YA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8687520YA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8687520YA by Cypress Semiconductor

5962-8687520YA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCN,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN; INTERRUPT FLAG
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.224 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.9812 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.224 mm
Want to compare parts?
  1. 5962-8687520YA
    Cypress Semiconductor
    Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, CERAMIC, LCC-48
    VS

Alternate Parts for 5962-8687520YA

This table gives cross-reference parts and alternative options found for 5962-8687520YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687520YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687518YA Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, CERAMIC, LCC-48 Cypress Semiconductor 5962-8687520YA vs 5962-8687518YA
SM4K-67140V-35/883 Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 Matra MHS 5962-8687520YA vs SM4K-67140V-35/883
MM4K-67140V-35/883 Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 Matra MHS 5962-8687520YA vs MM4K-67140V-35/883
CM4K-67140L-35 Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 Matra MHS 5962-8687520YA vs CM4K-67140L-35
SM4K-67140L-35/883 Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 Matra MHS 5962-8687520YA vs SM4K-67140L-35/883
CM4K-67140L-35 Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation 5962-8687520YA vs CM4K-67140L-35
5962-8687522YX Dual-Port SRAM, 1KX8, 35ns, CMOS, LCC-48 Integrated Device Technology Inc 5962-8687520YA vs 5962-8687522YX
CY7C140-35LMB Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, CERAMIC, LCC-48 Cypress Semiconductor 5962-8687520YA vs CY7C140-35LMB
MM4K-67140L-35 Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 Matra MHS 5962-8687520YA vs MM4K-67140L-35
Part Number Description Manufacturer Compare
7140SA35J PLCC-52, Tube Integrated Device Technology Inc 5962-8687520YA vs 7140SA35J
5962-8687515XX Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors 5962-8687520YA vs 5962-8687515XX
5962-8687505YX Multi-Port SRAM, 1KX8, 90ns, CMOS, CQCC48, Temic Semiconductors 5962-8687520YA vs 5962-8687505YX
5962-8687512XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Cypress Semiconductor 5962-8687520YA vs 5962-8687512XA
7140LA35PDG 1K x 8 Dual-Port RAM, PDIP7/Tube Renesas Electronics Corporation 5962-8687520YA vs 7140LA35PDG
7140SA35PDG Multi-Port SRAM, 1KX8, 35ns, CMOS, PDIP48 Renesas Electronics Corporation 5962-8687520YA vs 7140SA35PDG
7134SA55JG 4K x 8 Dual-Port RAM, PLCC24/Tube Renesas Electronics Corporation 5962-8687520YA vs 7134SA55JG
7134SA55JG8 4K x 8 Dual-Port RAM, PLCC0/Reel Renesas Electronics Corporation 5962-8687520YA vs 7134SA55JG8
7130SA35CB 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation 5962-8687520YA vs 7130SA35CB
5962-8687509YC Multi-Port SRAM, 1KX8, 90ns, CMOS, Temic Semiconductors 5962-8687520YA vs 5962-8687509YC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8687520YA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8687520YA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8687520YA would you like to use for your alert(s)?
  • Please alert me when 5962-8687520YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8687520YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8687520YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8687520YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8687520YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8687520YA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: