Part Details for 5962-8687516XA by Defense Logistics Agency
Overview of 5962-8687516XA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687516XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8687516XA
5962-8687516XA CAD Models
5962-8687516XA Part Data Attributes
|
5962-8687516XA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8687516XA
Defense Logistics Agency
Multi-Port SRAM, 1KX8, 45ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | 0.600 INCH, SIDE BRAZED, DIP-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8687516XA
This table gives cross-reference parts and alternative options found for 5962-8687516XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687516XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8976407MZA | Dual-Port SRAM, 4KX8, 35ns, CMOS, FP-48 | Integrated Device Technology Inc | 5962-8687516XA vs 5962-8976407MZA |
5962-8976406MYA | 4K x 8 Dual-Port RAM, LCC34/Tube | Renesas Electronics Corporation | 5962-8687516XA vs 5962-8976406MYA |
CY7C141-45JC | Dual-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | 5962-8687516XA vs CY7C141-45JC |
7134LA55J8 | PLCC-52, Reel | Integrated Device Technology Inc | 5962-8687516XA vs 7134LA55J8 |
5962-8687511XX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 5962-8687516XA vs 5962-8687511XX |
5962-8687501YX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687516XA vs 5962-8687501YX |
7134SA55JI8 | PLCC-52, Reel | Integrated Device Technology Inc | 5962-8687516XA vs 7134SA55JI8 |
5962-8976401MXA | Multi-Port SRAM, 4KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Defense Logistics Agency | 5962-8687516XA vs 5962-8976401MXA |
5962-8687512UC | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQFP64, CERAMIC, QFP-64 | Integrated Device Technology Inc | 5962-8687516XA vs 5962-8687512UC |
5962-8976403MXA | Multi-Port SRAM, 4KX8, 55ns, CMOS, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Defense Logistics Agency | 5962-8687516XA vs 5962-8976403MXA |