Part Details for 5962-8687511YX by Integrated Device Technology Inc
Overview of 5962-8687511YX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8687511YX
5962-8687511YX CAD Models
5962-8687511YX Part Data Attributes
|
5962-8687511YX
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8687511YX
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 55ns, CMOS, LCC-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-XQCC-N48 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.3002 mm |
Alternate Parts for 5962-8687511YX
This table gives cross-reference parts and alternative options found for 5962-8687511YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687511YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4K-67140V-55/883 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687511YX vs MM4K-67140V-55/883 |
5962-8687509YX | Dual-Port SRAM, 1KX8, 90ns, CMOS, LCC-48 | Integrated Device Technology Inc | 5962-8687511YX vs 5962-8687509YX |
MM4K-67140V-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687511YX vs MM4K-67140V-55 |
5962-8687514YX | Dual-Port SRAM, 1KX8, 70ns, CMOS, LCC-48 | Integrated Device Technology Inc | 5962-8687511YX vs 5962-8687514YX |
IM4K-67140L-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | 5962-8687511YX vs IM4K-67140L-55 |
IM4K-67140V-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | 5962-8687511YX vs IM4K-67140V-55 |
MM4K-67140L-55/883 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | 5962-8687511YX vs MM4K-67140L-55/883 |
5962-8687513YX | Dual-Port SRAM, 1KX8, 90ns, CMOS, LCC-48 | Integrated Device Technology Inc | 5962-8687511YX vs 5962-8687513YX |