Part Details for 5962-8687508XA by Temic Semiconductors
Overview of 5962-8687508XA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687508XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8687508XA
5962-8687508XA CAD Models
5962-8687508XA Part Data Attributes
|
5962-8687508XA
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8687508XA
Temic Semiconductors
Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8687508XA
This table gives cross-reference parts and alternative options found for 5962-8687508XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687508XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687508XA | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra Design Semiconductor | 5962-8687508XA vs 5962-8687508XA |
MM1K-67130L-45/883 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687508XA vs MM1K-67130L-45/883 |
MM1K-67130V-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | 5962-8687508XA vs MM1K-67130V-45 |
MM1K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687508XA vs MM1K-67130L-45 |
CM3K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Matra MHS | 5962-8687508XA vs CM3K-67130L-45 |
5962-8687504XX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, | Teledyne e2v | 5962-8687508XA vs 5962-8687504XX |
IM3K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | 5962-8687508XA vs IM3K-67130L-45 |
5962-8687504XC | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8687508XA vs 5962-8687504XC |
IM3K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Matra MHS | 5962-8687508XA vs IM3K-67130L-45 |
5962-8687504XA | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Temic Semiconductors | 5962-8687508XA vs 5962-8687504XA |