Part Details for 5962-8687503UA by Cypress Semiconductor
Overview of 5962-8687503UA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8687503UA
5962-8687503UA CAD Models
5962-8687503UA Part Data Attributes
|
5962-8687503UA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8687503UA
Cypress Semiconductor
Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP64, CERAMIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG; ARBITER | |
JESD-30 Code | S-CQFP-F64 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.86 mm |
Alternate Parts for 5962-8687503UA
This table gives cross-reference parts and alternative options found for 5962-8687503UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687503UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687503UX | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP48 | QP Semiconductor | 5962-8687503UA vs 5962-8687503UX |
CY7C130-55FMB | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP48, CERAMIC, QFP-48 | Cypress Semiconductor | 5962-8687503UA vs CY7C130-55FMB |
5962-8687503UC | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQFP64, CERAMIC, QFP-64 | Cypress Semiconductor | 5962-8687503UA vs 5962-8687503UC |
5962-8687503UX | Dual-Port SRAM, 1KX8, 55ns, CMOS, FP-48 | Cypress Semiconductor | 5962-8687503UA vs 5962-8687503UX |
CY7C130-55FMB | SRAM | Teledyne e2v | 5962-8687503UA vs CY7C130-55FMB |