Logic
5962-8687201DA
Description: NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14

Overview of 5962-8687201DA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8687201DA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8687201DA by Rochester Electronics LLC

5962-8687201DA
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-XDFP-F14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8687201DA
    Rochester Electronics LLC
    NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14
    VS

Alternate Parts for 5962-8687201DA

This table gives cross-reference parts and alternative options found for 5962-8687201DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687201DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687201DX NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 Rochester Electronics LLC 5962-8687201DA vs 5962-8687201DX
54F38FMQB/NOPB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments 5962-8687201DA vs 54F38FMQB/NOPB
54F38FMQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 54F38FMQB
M38510/35202BDX NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962-8687201DA vs M38510/35202BDX
M38510/35202BDX F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments 5962-8687201DA vs M38510/35202BDX
M38510/35202BDA F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments 5962-8687201DA vs M38510/35202BDA
M38510/35202BDA NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962-8687201DA vs M38510/35202BDA
74F38FC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 74F38FC
5962-8687201DA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, DFP14, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14, Gate NXP Semiconductors 5962-8687201DA vs 5962-8687201DA
54F38FM F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 54F38FM
Part Number Description Manufacturer Compare
5962-8687201DX NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 Rochester Electronics LLC 5962-8687201DA vs 5962-8687201DX
M38510/35202BDA NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962-8687201DA vs M38510/35202BDA
54F38FMQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 54F38FMQB
74F38FC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 74F38FC
54F38FMQB/NOPB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments 5962-8687201DA vs 54F38FMQB/NOPB
5962-8687201DA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, DFP14, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14, Gate NXP Semiconductors 5962-8687201DA vs 5962-8687201DA
M38510/35202BDX NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962-8687201DA vs M38510/35202BDX
74F38FCQR F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8687201DA vs 74F38FCQR
N54F38/BDA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate NXP Semiconductors 5962-8687201DA vs N54F38/BDA

Related Parts for 5962-8687201DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8687201DA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8687201DA by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 5962-8687201DA would you like to use for your alert(s)?
  • Please alert me when 5962-8687201DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8687201DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8687201DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8687201DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8687201DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8687201DA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: