Part Details for 5962-8685922TX by Integrated Device Technology Inc
Overview of 5962-8685922TX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8685922TX
5962-8685922TX CAD Models
5962-8685922TX Part Data Attributes
|
5962-8685922TX
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8685922TX
Integrated Device Technology Inc
Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDIP-T22 | |
JESD-609 Code | e0 | |
Length | 29.335 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8685922TX
This table gives cross-reference parts and alternative options found for 5962-8685922TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685922TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685922TX | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Motorola Semiconductor Products | 5962-8685922TX vs 5962-8685922TX |
5962-8685922TX | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685922TX vs 5962-8685922TX |
5962-8685921TC | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Micross Components | 5962-8685922TX vs 5962-8685921TC |
5962-8685922TC | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Integrated Device Technology Inc | 5962-8685922TX vs 5962-8685922TC |
5962-8685922YA | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | 5962-8685922TX vs 5962-8685922YA |
5962-8685922TC | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Micross Components | 5962-8685922TX vs 5962-8685922TC |
5962-8685921YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Micron Technology Inc | 5962-8685922TX vs 5962-8685921YC |
5962-8685921TC | Standard SRAM, 16KX4, 45ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685922TX vs 5962-8685921TC |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Matra MHS | 5962-8685922TX vs 5962-8685922YX |
HM1-65788M/883 | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | 5962-8685922TX vs HM1-65788M/883 |