Part Details for 5962-8685920YA by Integrated Device Technology Inc
Overview of 5962-8685920YA by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-8685920YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$34.8000 | Buy Now |
|
Quest Components | 4 |
|
$37.7000 | Buy Now | |
|
Quest Components | 132 |
|
$38.5000 / $45.5000 | Buy Now | |
|
Quest Components | 402 |
|
$52.2000 / $69.6000 | Buy Now |
Part Details for 5962-8685920YA
5962-8685920YA CAD Models
5962-8685920YA Part Data Attributes:
|
5962-8685920YA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8685920YA
Integrated Device Technology Inc
CDIP-22, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Manufacturer Package Code | CD22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.555 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTHER SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8685920YA
This table gives cross-reference parts and alternative options found for 5962-8685920YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685920YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685919YX | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | 5962-8685920YA vs 5962-8685919YX |
5962-8685920TX | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Micross Components | 5962-8685920YA vs 5962-8685920TX |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | 5962-8685920YA vs IDT7188L55DBG |
HM3-65788N-9 | Standard SRAM, 16KX4, 55ns, CMOS, PDIP22 | Matra MHS | 5962-8685920YA vs HM3-65788N-9 |
5962-8685920TX | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Matra MHS | 5962-8685920YA vs 5962-8685920TX |
HM1-65788N-9 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | 5962-8685920YA vs HM1-65788N-9 |
HM1-65788N-2 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | 5962-8685920YA vs HM1-65788N-2 |
5962-8685920TA | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, DIP-22 | Micross Components | 5962-8685920YA vs 5962-8685920TA |
P4C188L-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | 5962-8685920YA vs P4C188L-55DMB |
P4C188-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, CERDIP-22 | Pyramid Semiconductor Corporation | 5962-8685920YA vs P4C188-55DMB |