5962-8685920ZX
Description: Standard SRAM, 16KX4, 55ns, CMOS, CQCC22,

Overview of 5962-8685920ZX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8685920ZX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8685920ZX by Pyramid Semiconductor Corporation

5962-8685920ZX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CQCC-N22
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8685920ZX
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 55ns, CMOS, CQCC22,
    VS

Alternate Parts for 5962-8685920ZX

This table gives cross-reference parts and alternative options found for 5962-8685920ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685920ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8685919ZX Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, LCC-22 Micross Components 5962-8685920ZX vs 5962-8685919ZX
5962-8685920ZX Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS 5962-8685920ZX vs 5962-8685920ZX
5962-8685920ZC Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, Temic Semiconductors 5962-8685920ZX vs 5962-8685920ZC
IMS1620LN55M 16KX4 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics 5962-8685920ZX vs IMS1620LN55M
5962-8685919ZX 16KX4 STANDARD SRAM, 55ns, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, LCC-22 Texas Instruments 5962-8685920ZX vs 5962-8685919ZX
5962-8685919ZC Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, LCC-22 Micross Components 5962-8685920ZX vs 5962-8685919ZC
P4C188-55LMB Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, LCC-22 Pyramid Semiconductor Corporation 5962-8685920ZX vs P4C188-55LMB
P4C188L-55LM Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, CERAMIC, LCC-22 Pyramid Semiconductor Corporation 5962-8685920ZX vs P4C188L-55LM
P4C188L-55LMB Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, CERAMIC, LCC-22 Pyramid Semiconductor Corporation 5962-8685920ZX vs P4C188L-55LMB
5962-8685920ZX Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Micross Components 5962-8685920ZX vs 5962-8685920ZX
Part Number Description Manufacturer Compare
HM4-65688A/883:R Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS 5962-8685920ZX vs HM4-65688A/883:R
CY7C164A-25LMB Standard SRAM, 16KX4, 25ns, CMOS, CQCC22, CERAMIC, LCC-22 Cypress Semiconductor 5962-8685920ZX vs CY7C164A-25LMB
L7C164KME12 Standard SRAM, 16KX4, 12ns, CMOS, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 LOGIC Devices Inc 5962-8685920ZX vs L7C164KME12
HM4-65688AC/883 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS 5962-8685920ZX vs HM4-65688AC/883
L7C164KC35 Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 LOGIC Devices Inc 5962-8685920ZX vs L7C164KC35
HM465788M-5:R Standard SRAM, 16KX4, 45ns, CMOS, CQCC22, Temic Semiconductors 5962-8685920ZX vs HM465788M-5:R
HM4-65688ADB:RD Standard SRAM, 16KX4, 55ns, CMOS, CQCC22 Matra MHS 5962-8685920ZX vs HM4-65688ADB:RD
P4C188L-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 Pyramid Semiconductor Corporation 5962-8685920ZX vs P4C188L-35LMB
P4C188-35LM Standard SRAM, 16KX4, 35ns, CMOS, CQCC22, 0.290 X 0.490 INCH, CERAMIC, LCC-22 Pyramid Semiconductor Corporation 5962-8685920ZX vs P4C188-35LM
HM465788N-9 Standard SRAM, 16KX4, 55ns, CMOS, CQCC22, Temic Semiconductors 5962-8685920ZX vs HM465788N-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8685920ZX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8685920ZX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8685920ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8685920ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8685920ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8685920ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8685920ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8685920ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8685920ZX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: