Part Details for 5962-8685913XA by STMicroelectronics
Overview of 5962-8685913XA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8685913XA
5962-8685913XA CAD Models
5962-8685913XA Part Data Attributes
|
5962-8685913XA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-8685913XA
STMicroelectronics
16KX4 STANDARD SRAM, 55ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.981 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8685913XA
This table gives cross-reference parts and alternative options found for 5962-8685913XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685913XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685914XA | 16KX4 STANDARD SRAM, 55ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | STMicroelectronics | 5962-8685913XA vs 5962-8685914XA |
5962-8685913UC | SRAM | Micross Components | 5962-8685913XA vs 5962-8685913UC |
5962-8685914XC | Standard SRAM, 16KX4, 55ns, CMOS, LCC-28 | Pyramid Semiconductor Corporation | 5962-8685913XA vs 5962-8685914XC |
5962-8685913XC | Standard SRAM, 16KX4, 55ns, CMOS, LCC-28 | Integrated Device Technology Inc | 5962-8685913XA vs 5962-8685913XC |
5962-8685913XX | 16KX4 STANDARD SRAM, 55ns, QCC28, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | Texas Instruments | 5962-8685913XA vs 5962-8685913XX |
5962-8685913UA | Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, | Pyramid Semiconductor Corporation | 5962-8685913XA vs 5962-8685913UA |
5962-8685914XX | 16KX4 STANDARD SRAM, 55ns, QCC28, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 | Texas Instruments | 5962-8685913XA vs 5962-8685914XX |
P4C198L-55LMB | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8685913XA vs P4C198L-55LMB |
5962-8685914UA | Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, | Pyramid Semiconductor Corporation | 5962-8685913XA vs 5962-8685914UA |
P4C198-55LM | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8685913XA vs P4C198-55LM |