Part Details for 5962-8685201CA by Harris Semiconductor
Overview of 5962-8685201CA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8685201CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 21 |
|
$12.2239 / $14.8669 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 3 |
|
$25.4936 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 24 |
|
$12.2239 / $14.8669 | Buy Now |
Part Details for 5962-8685201CA
5962-8685201CA CAD Models
5962-8685201CA Part Data Attributes:
|
5962-8685201CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8685201CA
Harris Semiconductor
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FRIT SEALED, CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8685201CA
This table gives cross-reference parts and alternative options found for 5962-8685201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT32N-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 5962-8685201CA vs SN74HCT32N-00 |
CD54HCT32F | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-8685201CA vs CD54HCT32F |
5962-01-316-4433 | Gate | Renesas Electronics Corporation | 5962-8685201CA vs 5962-01-316-4433 |
CD74HCT32EE4 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-8685201CA vs CD74HCT32EE4 |
SNJ54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-8685201CA vs SNJ54HCT32J |
74HCT32NB | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 5962-8685201CA vs 74HCT32NB |
MM54HCT32J | IC HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 5962-8685201CA vs MM54HCT32J |
GD54HCT32 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 5962-8685201CA vs GD54HCT32 |
GD74HCT32J | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 5962-8685201CA vs GD74HCT32J |
CD74HCT32E | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-8685201CA vs CD74HCT32E |