5962-8684201CA by:

AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Part Details for 5962-8684201CA by Defense Logistics Agency

Overview of 5962-8684201CA by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 5962-8684201CA

5962-8684201CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8684201CA Part Data Attributes

5962-8684201CA Defense Logistics Agency
Buy Now
Compare Parts:
5962-8684201CA Defense Logistics Agency AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description CERAMIC, DIP-14
Reach Compliance Code unknown
Family ALS
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Logic IC Type AND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 14 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 5962-8684201CA

This table gives cross-reference parts and alternative options found for 5962-8684201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8684201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54ALS04/B2AJC ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 5962-8684201CA vs 54ALS04/B2AJC
M38510/37006B2X ALS SERIES, HEX 1-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8684201CA vs M38510/37006B2X
N74ALS10AN IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors 5962-8684201CA vs N74ALS10AN
SN74ALS02N-10 ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 Texas Instruments 5962-8684201CA vs SN74ALS02N-10
SN74ALS08DE4 Quadruple 2-Input Positive-AND Gates 14-SOIC 0 to 70 Texas Instruments 5962-8684201CA vs SN74ALS08DE4
M38510/37401BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 5962-8684201CA vs M38510/37401BCA
N74ALS02N IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors 5962-8684201CA vs N74ALS02N
M38510/37002B2A Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments 5962-8684201CA vs M38510/37002B2A
SN74ALS08N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments 5962-8684201CA vs SN74ALS08N-10
SN74ALS10AD 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments 5962-8684201CA vs SN74ALS10AD

5962-8684201CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8684201CA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8684201CA by Defense Logistics Agency

  • Please alert me when 5962-8684201CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8684201CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8684201CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8684201CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8684201CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8684201CA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: