Part Details for 5962-86840012A by Texas Instruments
Overview of 5962-86840012A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 5962-86840012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-86840012A-ND
|
DigiKey | SN54ALS191A SYNCHRONOUS 4-BIT UP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$33.0700 | Buy Now |
|
Quest Components | 7 |
|
$43.1376 / $45.4080 | Buy Now | |
|
Rochester Electronics | SN54ALS191A Synchronous 4-Bit Up/Down Binary Counter RoHS: Not Compliant Status: Active Min Qty: 1 | 22 |
|
$28.3800 / $33.3900 | Buy Now |
Part Details for 5962-86840012A
5962-86840012A CAD Models
5962-86840012A Part Data Attributes:
|
5962-86840012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-86840012A
Texas Instruments
Synchronous 4-Bit Up/Down Binary Counter 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 5962-86840012A
This table gives cross-reference parts and alternative options found for 5962-86840012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86840012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS193FK | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 | Texas Instruments | 5962-86840012A vs SN54ALS193FK |
SNJ54ALS191FK | Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125 | Texas Instruments | 5962-86840012A vs SNJ54ALS191FK |
SNJ54ALS191AFK | Synchronous 4-Bit Up/Down Binary Counter 20-LCCC -55 to 125 | Texas Instruments | 5962-86840012A vs SNJ54ALS191AFK |
SNJ54ALS191FKR | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-86840012A vs SNJ54ALS191FKR |
SNJ54ALS193FH-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 | Texas Instruments | 5962-86840012A vs SNJ54ALS193FH-00 |
SN54ALS191FKR | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-86840012A vs SN54ALS191FKR |
SN54ALS193FH-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 | Texas Instruments | 5962-86840012A vs SN54ALS193FH-00 |
5962-88698012A | Synchronous 4-Bit Up/Down Binary Counters With Dual Clock 20-LCCC -55 to 125 | Texas Instruments | 5962-86840012A vs 5962-88698012A |
SNJ54ALS191FK | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 5962-86840012A vs SNJ54ALS191FK |
SN54ALS191AFK | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-86840012A vs SN54ALS191AFK |