Part Details for 5962-86838012A by Defense Logistics Agency
Overview of 5962-86838012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-86838012A
5962-86838012A CAD Models
5962-86838012A Part Data Attributes
|
5962-86838012A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-86838012A
Defense Logistics Agency
NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-86838012A
This table gives cross-reference parts and alternative options found for 5962-86838012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86838012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS27FK | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, Gate | Texas Instruments | 5962-86838012A vs SN54ALS27FK |
5962-86838012A | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 | National Semiconductor Corporation | 5962-86838012A vs 5962-86838012A |
5962-86838012A | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | 5962-86838012A vs 5962-86838012A |
SN54ALS27FH-00 | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | 5962-86838012A vs SN54ALS27FH-00 |
SNJ54ALS27AFK | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | 5962-86838012A vs SNJ54ALS27AFK |
SN54ALS27AFK | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-86838012A vs SN54ALS27AFK |
SN54ALS27FK | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 | Rochester Electronics LLC | 5962-86838012A vs SN54ALS27FK |
SNJ54ALS27FK | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | 5962-86838012A vs SNJ54ALS27FK |