Part Details for 5962-8682601EA by Texas Instruments
Overview of 5962-8682601EA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8682601EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8682601EA-ND
|
DigiKey | CD54HC194 HIGH SPEED CMOS LOGIC Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$22.0800 | Buy Now |
|
Quest Components | PARALLEL IN PARALLEL OUT, HC/UH SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, CMOS, CDIP16 | 41 |
|
$24.1740 / $28.4400 | Buy Now |
|
Rochester Electronics | CD54HC194 High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register RoHS: Not Compliant Status: Active Min Qty: 1 | 49 |
|
$18.9500 / $22.3000 | Buy Now |
Part Details for 5962-8682601EA
5962-8682601EA CAD Models
5962-8682601EA Part Data Attributes:
|
5962-8682601EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8682601EA
Texas Instruments
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 5962-8682601EA
This table gives cross-reference parts and alternative options found for 5962-8682601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8682601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC194F | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16 | Rochester Electronics LLC | 5962-8682601EA vs CD54HC194F |
MM74HC194N | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | 5962-8682601EA vs MM74HC194N |
CD74HC194EX | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962-8682601EA vs CD74HC194EX |
MC74HC194N | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 5962-8682601EA vs MC74HC194N |
CD54HC194F3A | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-8682601EA vs CD54HC194F3A |
CD74HC194E | High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-PDIP -55 to 125 | Texas Instruments | 5962-8682601EA vs CD74HC194E |
MM74HC194J | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | 5962-8682601EA vs MM74HC194J |
CD54HC194F3A | High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-CDIP -55 to 125 | Texas Instruments | 5962-8682601EA vs CD54HC194F3A |
MC74HC194ND | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | 5962-8682601EA vs MC74HC194ND |
HD74HC194P | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 x 19.20 MM, 2.54 MM PITCH, DIP-16 | Renesas Electronics Corporation | 5962-8682601EA vs HD74HC194P |